Eisco Cavity Microscope Slides 75 x 25mm - Pack of 10

Eisco Brand: Eisco

Microscope slides manufactured from high quality glass sheets. The slides have ground and polished edges and a choice of one or two cavities for holding liquid specimens.

  • One or two cavities
  • Size 75 x 26mm ± 1.5mm
  • Thickness 1.0 to 1.2mm
  • Supplied in packs of 10
  • Eisco BI0086 series
Description Image Product Buy Pricing (Ex VAT) Size Thickness Type Magnification
Eisco Microscope Slide One Cavity 75x26mm - Pack of 10
Eisco Microscope Slide One Cavity 75x26mm - Pack of 10
Standard range
Order code: 52-3471
MPN: BI0086A

Despatched same day - 10 in stockAdditional 24 due on 21/04/2027
1+ £2.65
Price per unit Ex VAT
75 x 26mm ± 1.5mm 1.0 to 1.2mm Slides n/a
Eisco Microscope Slide Two Cavity 75x26mm - Pack of 10
Eisco Microscope Slide Two Cavity 75x26mm - Pack of 10
Standard range
Order code: 52-3472
MPN: BI0086B

Despatched same day - 3 in stockAdditional 3 due on 19/01/2027
1+ £4.77
Price per unit Ex VAT
Slides n/a

Trustpilot