Eisco Laboratory Jacks

Eisco Brand: Eisco

These scissor jacks from Eisco provide strong and stable support for a range of laboratory equipment.

The jacks are available in two platform sizes: 150 x 135mm or 150 x 150mm.

  • Available in two platform sizes
  • Screw-operated scissor action mechanism
  • Suitable for use in both the physics and chemistry laboratory
  • Anodised aluminium platforms
  • Large control knob
  • Smooth scissor action operation
  • Finished in blue
Description Image Product Buy Pricing (Ex VAT) Max. height Finish Platform Platform size Type
Eisco Laboratory Jack 15 x 13.5cm
Eisco Laboratory Jack 15 x 13.5cm
Standard range
Order code: 52-4188
MPN: CH0642A

Out of stock17 due on 08/01/2027
1+ £33.98
Price per unit Ex VAT
250mm d in blue size 150 x 135mm 150 x 135mm Laboratory Jack
Eisco Laboratory Jack 150 x 150mm
Eisco Laboratory Jack 150 x 150mm
Standard range
Order code: 52-3324
MPN: CH0642C

Despatched same day - 13 in stockAdditional quantity lead time 6 months
1+ £43.64
Price per unit Ex VAT
230mm size 150 x 150mm 150 x 150mm Laboratory Jack

Trustpilot