Eisco Laboratory Jack 15 x 13.5cm

MPN
CH0642A
Brand
Eisco
Order Code
52-4188
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock17 due on 08/01/2027


This scissor jack from Eisco provides strong and stable support for a range of laboratory equipment.


  • Screw-operated scissor action mechanism
  • Platform size 150 x 135mm
  • Minimum height 60mm
  • Maximum elevation 250mm
  • Finished in blue
  • Maximum load 25kg
  • Manufacturer's part CH0642A
Type Laboratory Jack
Finish d in blue
Max. height 250mm
Platform size 150 x 135mm
Platform size 150 x 135mm

Reviews

Be the first to submit a review

Trustpilot