Eisco Laboratory Bunsen Burners 13mm

Eisco Brand: Eisco

A range of Bunsen burners consisting of a nickel-plated burner tube mounted on a die-cast base.

  • Rotating air regulator
  • Base diameter 80mm
  • Tube diameter 13mm
  • Height 142mm
  • Weight 280g
  • Eisco CH0088 series
Click here for suitable rubber tubing.
Description Image Product Buy Pricing (Ex VAT) Fuel Rotating Tube diameter Type
Eisco Laboratory Bunsen Burner Natural Gas 13mm
Eisco Laboratory Bunsen Burner Natural Gas 13mm
Standard range
Order code: 52-3365
MPN: CH0088B

Despatched same day - 100 in stockAdditional 10 due on 08/01/2027
1+ £7.47
Price per unit Ex VAT
Natural gas air regulator 13mm 13mm Bunsen burner
Eisco Bunsen Burner LPG 13mm
Eisco Bunsen Burner LPG 13mm
Standard range
Order code: 52-3366
MPN: CH0088A

Despatched same day - 51 in stockAdditional quantity lead time 6 months
1+ £7.14
Price per unit Ex VAT
LPG 13mm Bunsen burner

Trustpilot