Eisco Red Rubber Tubing Extra Soft 8mm Bore - 1m Length

MPN
CH0762D
Brand
Eisco
Order Code
52-3590
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockAdditional quantity lead time 6 months

Extra soft 8mm (+/-10%) bore red rubber tubing, ideal for gas, water and connections to apparatus in the laboratory.


  • Bore 8mm (+/-10%)
  • Wall thickness 4.5mm
  • Supplied in 1m lengths
  • Eisco type CH0762D
Type Tubing
Internal Diameter 8mm
Length 1m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot