Eisco Demonstration Meter - Working Principle of AC or DC Ammeters or Voltmeters

Order Code:

52-3338

Brand: Eisco MPN: PH1116
Qty Unit Price (Ex VAT)
1+ £36.96
5+ £36.23
10+ £35.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 1 due on 07/05/2026

Used to demonstrate the working principle of AC or DC ammeters or voltmeters, the meter is housed in a 300 x 150 x 30mm ABS plastic case with glass front and rear panels.


  • Moving coil type
  • Accuracy of ± 2.5%
  • Basic sensitivity 5mA
  • 100mV f.s.d. (full scale deflection)
  • Eisco type PH1116

No scales are included with the meter.


Exchangeable scales with built-in shunts are available separately that allow the meter to measure higher voltage and current.


Type Demonstration meter
Accuracy of ± 2.5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot