Eisco Demonstation Meter Dials - Interchangeable 1V

MPN
PH1118F
Brand
Eisco
UPC-12
849230052508
Order Code
52-2999
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


For use with the Eisco PH1116 Demonstration Meter, 52-3338.

The dial comprises a laminated plastic panel 315 x 115mm with a sealed, moulded box which contains a shunt or voltage multiplier that makes the meter measure the input appropriate to the scale.


  • Dial range 0 to 1V
  • Input DC voltage
  • Eisco type PH1118F
Type Meter scale
Input DC voltage

Questions

*Question functionality currently disabled
Question by: Product code: 52-2999

Q. What range exactly do the Volt and Amp scales cover? How many per set are included please?

A. Hi Andy, thank you for your question. 52-2999 is just a 0-1 volt scale and 52-3339 is a 0-1 amp scale.

Question by: Product code: 52-2999

Q. What is the DC resistance of the coil in the meter please?

A. Hi Andy, thank you for your question. The manufacturer does not state the DC resistance only the following: Basic sensitivity of meter is 5mA, 100mV.

Reviews

Be the first to submit a review

Trustpilot