Eisco Crucible Tall 100ml

MPN
CH0074G
Brand
Eisco
Order Code
52-3546
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 40ml 50ml 100ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


A 100ml tall-form porcelain crucible and lid with ring handle.


  • Glazed inside and outside except base
  • Capacity 100ml
  • Height 54mm
  • Eisco type CH0074G
Type Tall
Material Porcelain
Capacity 100ml

Reviews

Be the first to submit a review

Trustpilot