EISCO CH0637 Spatula with Raised Center, 5.75", SS, Polished

MPN
CH0637
Brand
Eisco
Order Code
52-3235
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

EISCO CH0637 Spatula with Raised Centre, 5.75", SS, Polished is a single, high quality, stainless steel spatula featuring one flat end and one scoop end and raised centre section. Flat end bends upward slightly at the edge. Total length of spatula measures 5.75". Flat end measures 2" long, and scoop measures 0.9" long and 0.5" wide. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use. Useful for restaurants, kitchens, crafts and painting. Great for general application, scooping, transferring and mixing of powders and pastes.
  • Manufacturers Code - CH0637
Type Spatula
Length 2in
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot