Eisco CH0074C Porcelain Crucible 25ml Capacity with Lid

MPN
CH0074C
Brand
Eisco
Order Code
52-3543
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 40ml 50ml 100ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.756
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock184 due on 08/01/2027


A 25ml tall-form porcelain crucible and lid with ring handle.


  • Glazed inside and outside except base
  • Capacity 25ml
  • Eisco type CH0074C
Type Tall
Material Porcelain
Capacity 25ml

Questions

*Question functionality currently disabled
Question by: Product code: 52-3543

Q. Are these suitable for soil organic matter determinations by heating to 900C?

A. Hi Andrew, thank you for your question. Our supplier has said "These crucibles can be heated slowly up to 1000 degrees but not more than 100 degrees per hour." The supplier has suggested that a silica crucible sounds more appropriate.

Reviews

Be the first to submit a review

Trustpilot