EISCO CH0066A Crystallizing Dish, 300ml - Flat Bottom, with Spout

MPN
CH0066A
Brand
Eisco
Order Code
52-3238
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

EISCO CH0066A Crystallizing Dish, 300ml - Flat Bottom, with Spout is made of high quality, heavy duty Borosilicate 3.3 glass. Features flat base, and beaded rim. Spout for easy pouring. Dish measures 2" tall, and has an outer diameter of 3.9".

Superior chemical durability and heat tolerance. Can withstand direct flame and high temperatures. High durability against harsh chemicals and corrosive environments. Can be safely sterilized in autoclave's at 121°C.


Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.


  • 300ml capacity crystallizing dish made of high quality, heavy duty Borosilicate 3.3 glass.
  • Features flat base
  • Beaded rim.
  • Spout for easy pouring.
  • Dish measures 2" tall, and has an outer diameter of 3.9"
Type Crystallizing Dish
Capacity 300ml
Diameter 3.9in
Quantity 1

Reviews

Be the first to submit a review

Trustpilot