Eisco Acrylic Semi Circular Block 90 x 16mm

MPN
PH0570A
Brand
Eisco
Order Code
52-4209
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 6 months

Semi-circular acrylic block from Eisco with all faces fully polished.


  • Diameter 90mm
  • Thickness 16mm
  • Manufacturer's part PH0570A
Type Semi-circular glass block
Size 90 x 16mm
Thickness 16mm

Reviews

Be the first to submit a review

Trustpilot