Eisco 0-3A Single Range Moving Coil Ammeter

MPN
PH1074A2
Brand
Eisco
Order Code
52-3496
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


An economical, fully enclosed moving coil Ammeter with a square clear acrylic front cover, ideal for the physics laboratory.


  • Scale: 0 to 2A
  • 2.5% accuracy
  • Scale length 60mm
  • Overall size 125 x 80 x 80mm
  • Zero adjustment
  • Standard terminals - take 4mm plugs or stripped wires
  • Eisco PH1074 series
Type Ammeter
Range 0 to 3A
Scale 0 to 2A

Reviews

Be the first to submit a review

Trustpilot