Eisco 0-15V Single Range Moving Coil Voltmeter

MPN
PH1080C
Brand
Eisco
Order Code
52-3501
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.68
5+ £6.56
10+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 6 months

An economical, fully enclosed moving coil Voltmeter with a square clear acrylic front cover, ideal for the physics laboratory.


  • Scale: 0 to 15V
  • 2.5% accuracy
  • Scale length 60mm
  • Overall size 125 x 80 x 80mm
  • Zero adjustment
  • Standard terminals - take 4mm plugs or stripped wires
  • Eisco PH1080 series
Type Voltmeter
Range 0 to 15V
Scale 0 to 15V

Reviews

Be the first to submit a review

Trustpilot