Einhell Professional 3410972 Surge protection 12V DC 24V DC for bench R&D use

MPN
3410972
Brand
Einhell
EAN-13
4006825681888
Order Code
18-9166
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £217.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 08/08/2026

Einhell 3410972 is an expertly engineered surge protection device designed for bench and R&D environments, suitable for operation with 12V and 24V DC systems. This device provides robust protection against electrical surges, ensuring the safety and integrity of sensitive equipment in research and development settings. Its reliable performance makes it an essential component in laboratories and workshops, where precise electrical regulation and safeguarding are critical. The model, also referenced as 3385468, seamlessly integrates into electric circuitry setups, providing peace of mind for engineers focused on maintaining stringent operational standards and system longevity.
Type Cordless hedge trimmer
Battery Voltage 18V
Blade Length 550mm
Weight 4.15kg

Reviews

Be the first to submit a review

Trustpilot