Einhell 708117 Multitool accessory set Bi-metallic 17-pc(s) Saw Blades

MPN
708117
Brand
Einhell
EAN-13
4009317081173
Order Code
16-2616
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.78 £13.41
10+ £12.61
50+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Einhell 708117, designated as a 17-piece bi-metallic multitool accessory set, is designed for comprehensive use with modular accessory systems. This set includes a variety of precision-engineered blades and sanding attachments, manufactured with durable bi-metal construction to ensure resilience and extended operational life under demanding conditions. The kit is optimised for versatility across applications such as cutting wood, metal, and plastics, as well as for sanding surfaces with precision. It serves as an essential component for engineers and technicians requiring multi-functional tools for tasks involving repair, maintenance, and installation in industrial, automotive, and residential settings. Each piece is crafted to fit seamlessly with compatible multitools, facilitating efficient and effective operation.
Accessory Type Multitool accessory set
Content 1
Length 2.5mm
Material Bi-metallic
Product Type Multitool accessory set
Width 23mm

Reviews

Be the first to submit a review

Trustpilot