Einhell 4530054 E-Box L70/35 Tool Box Splash-Proof Soft Lining 50kg Max Load

MPN
4530054
Brand
Einhell
EAN-13
4006825636901
Order Code
02-8398
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

The Einhell E-Box L70/35 is an empty toolbox measuring 250 x 700 x 350 mm. It is designed for organising and storing various tools. This durable toolbox is ideal for professional and home use alike.
Type Tool box (empty)
Height 350mm
Length 250mm
Width 700mm
Colour Red/Black
Material Plastic
Car phone holder features Foam padding
Dim (L x W x H) 250 x 700 x 350 mm
Inside height 300mm
Inside Width 670mm
Internal depth 190mm
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot