Einhell 4522200 TE-CG 18 Li - Solo Power X-Change Glue Gun 18V Bare Unit

MPN
4522200
Brand
Einhell
EAN-13
4006825641202
Order Code
97-8878
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-CG 18 Li - Solo Power X-Change Glue Gun is the ideal helper for amateur craftsmen and DIY enthusiasts in the workshed and hobby room for performing precise glueing jobs, filling cracks and gaps, and even for sealing fractures and hairline cracks.

This handy glue gun is ready for gluing after only a 120-second warm-up. The practical LED display shows the heat status at-a-glance. Its also switches off automatically after 5 minutes without being used to prevent overheating of the glue and the risk involved. For safe and comfortable handling the cordless hot glue gun has a softgrip. 

The additional flat glue nozzle is ideal for jobs in narrow spaces, for example thin fractures or flat edges. Supplied with five glue sticks (11mm Ø x 200mm). Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Max. Temperature: 170°C.
Heat-up Time: 120 seconds.
Weight: 0.29kg.


Type Cordless glue gun
Glue Stick Size 11mm
Corded / Cordless No

Reviews

Be the first to submit a review

Trustpilot