Einhell 4520500 TE-HA 18 Li - Solo Hot Air Gun 18V Bare Unit

MPN
4520500
Brand
Einhell
EAN-13
4006825647730
Order Code
97-8887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Einhell TE-HA 18 Li - Solo Hot Air Gun with 2 temperature levels and an LED display. Overheating protection ensures safe operation. The mechanical nozzle ejection makes it easy to remove and change nozzles.

Its ergonomic handle with softgrip ensures a firm, secure grip. The gun can be laid on its back, this support surface is stable and safe, ideal for stationary use. There is also a retractable metal hook for flexible working and storage.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This circular saw comes as a Bare Unit, NO battery or charger. 2.5Ah batteries or higher are recommended for best results.

Supplied with: 1 x Reducer Nozzle, 1 x Wide Jet Nozzle and 1 x Reflector Nozzle.

Specifications:

Airflow Rate: 200 L/min.
Air Temperature: 350/550°C.
Weight: 0.62kg.


Type Heat Gun
Corded / Cordless Cordless
Maximum Airflow 200l/min

Reviews

Be the first to submit a review

Trustpilot