Einhell 4514310 Professional Power Drill Durable Ergonomic Design Black

MPN
4514310
Brand
Einhell
Order Code
18-9183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £119.38 £116.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Einhell 4514310 Power X-Change TP-CD 18/120 Li-i BL - Solo, is a robust power drill crafted for precision and durability in demanding engineering environments. This impact driver is distinguished by its black ergonomic design, which ensures ease of use and sustained comfort during prolonged operation. Engineered for versatility, the drill offers high torque powered by a brushless motor, providing efficient performance suitable for drilling and fastening tasks in construction and manufacturing sectors. Its durable construction supports reliable function in heavy-duty applications, making it an essential tool for engineers requiring consistent power and resilience.
Type Cordless impact driver
Blow count (max.) 27300/min
Drill chuck clamping range 1,5 - 13mm
Height 218mm
Idle speed 0-500 / 0-2100U/min
Length 345mm
Max. Torque 120Nm
Operating Voltage 18V
Power Supply Type rechargeable
Product Type Cordless impact driver
Technology Li-ion
Tool Holder Keyless drill chuck
Torque (max.) 120Nm
Transmission type 2-speed
Weight 1.71kg
Width 212mm

Reviews

Be the first to submit a review

Trustpilot