Einhell 4514277 Power Drills Durable design Professional performance

MPN
4514277
Brand
Einhell
EAN-13
4006825673999
Order Code
18-9182
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £145.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Einhell 4514277 Power X-Change TP-HD 18/22 D Li BL - Solo, is a professional-grade hammer drill designed for demanding engineering applications. Distinguished by its brushless motor, this power tool delivers enhanced efficiency and an extended service life compared to traditional brushed motors, making it suitable for rigorous use in construction and manufacturing settings. Its enduring design ensures durability, while the versatility inherent in the Power X-Change battery system allows for seamless integration with other tools in the series. Ideal for tasks requiring precision and endurance, such as masonry drilling and light chiselling, this tool exemplifies reliability and professional performance through its robust construction and advanced features.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 5150/min
Capacity (mAh, Ah) 3Ah
Dimensions (L x W x H) 318 x 92 x 213 mm
Height 213mm
Impact (max.) 2.3J
Length 318mm
Operating Voltage 18V
Product Type Cordless hammer drill
Technology Li-ion
Tool Holder SDS-Plus
Weight 2.13kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot