Einhell 4514260 TE-HD 18/20 Li - Solo Power X-Change Rotary Hammer 18V Bare Unit

MPN
4514260
Brand
Einhell
EAN-13
4006825667646
Order Code
97-8889
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £90.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Einhell TE-HD 18/20 Li - Solo Power X-Change Rotary Hammer has 4 functions; hammer drilling, drilling and chiselling with and without fixing. The pneumatic impact mechanism ensures a powerful 1.8 joules impact force. A powerful motor and a robust metal transmission deliver high torque.
Speed electronics ensure the output can be adapted to the material and job at hand. Its universal SDS-Plus chuck features semi-automatic operation. The ergonomic design of the Softgrip handle provides good control, even when working against resistance. There is also an LED lamp for optimal illumination of the working area.

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 0-1,300/min.
Impact Rate: 0-4,750/bpm.
Impact Rate: 1.8 Joules.
Max. Drilling Capacity: Concrete 20mm, Metal 13mm, Wood 30mm.
Weight: 2.71kg.


Reviews

Be the first to submit a review

Trustpilot