Einhell 4514220 TE-CD 18/2 Li-I + 22 Power X-Change Combi Drill 18V 1 x 2.5Ah

MPN
4514220
Brand
Einhell
EAN-13
4006825661835
Order Code
97-8875
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Einhell TE-CD 18/2 Li-I + 22 Power X-Change Combi Drill is a real all-rounder. The 2-speed gearbox is suitable for powerful drilling and screwing. With the included impact function, even harder materials such as brick can be drilled thanks to higher speeds – for drilling in wood, the drilling function alone is sufficient. The torque adjustment also allows the tool to deliver lower speeds for screwing into softer materials if required. An integrated LED light provides a perfect view of the working area, even in dark areas.

Supplied with: 1 x 22 Piece Accessory Bit Set, 1 x 18V 2.5Ah Li-ion Battery, 1 x Charger and 1 x Case.

Specifications:

Chuck: 13mm.
No Load Speed: 0-350/0-1,250/min.
Impact Rate: 0-5,250/0-18,750/bpm.
Max. Torque: 40Nm, 20 Settings.
Drilling Capacity: Concrete 13mm.
Charging Time: 40 min.


Reviews

Be the first to submit a review

Trustpilot