Einhell 4514205 Power X-Change Cordless Impact Driver 18V Brushless Solo

MPN
4514205
Brand
Einhell
EAN-13
4006825659092
Order Code
02-8383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Einhell TP-CD 18/60 Li-i BL Professional Solo Power X-Change is a cordless impact driver known for its brushless motor and 18 V power, supplied without a battery or charger. This power tool is versatile and ideal for both drilling and screwing tasks in various materials. Often used in professional or DIY settings, it is part of Einhell's Power X-Change system, allowing compatibility with other tools in the range.
Voltage 18V
Type Cordless impact driver
Chuck Size 2 - 13mm
Blow count 0 to 32000 /min
Dim (L x W x H) 200 x 214 x 201 mm
Height 201mm
Length 200mm
Max. drill diameter 13mm
Max. Torque 60 nm
Misc Attribute TP-CD 18/60 Li- i BL Solo
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 8000 to 32000 U/min
Torque levels 23
Transmission type 2-speed
Weight 1.37kg
Width 214mm

Reviews

Be the first to submit a review

Trustpilot