Einhell 4514172 Power X-Change Work light LED monochrome rechargeable 3000 lm

MPN
4514172
Brand
Einhell
Order Code
18-9181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Einhell 4514172 is a versatile work light ideal for professional use, designed to deliver reliable illumination in demanding environments. Known as the Power X-Change TP-CL 18/3000 Li - Solo, this monochrome LED light outputs an impressive 3000 lumens, ensuring sufficient brightness for detailed inspection tasks and general workspace lighting. The rechargeable battery design allows for portable operation, making it suitable as a handlamp or torch in various settings, including construction sites, workshops, and during maintenance activities. Its robust construction ensures durability, while the no-cable setup enhances manoeuvrability and safety by minimising tripping hazards. This work light is particularly beneficial in situations requiring focused lighting on intricate engineering tasks or in areas with limited power access.
Type Work light
Bulb Type LED (monochrome)
Colour Red
Colour Temperature Type 5700K
Dimensions (L x W x H) 260 x 255 x 216 mm
Height 216mm
LEDs 60
Length 260mm
Luminous Flux 3000lm
Power Supply Type rechargeable
Product Type Work light
Technology Li-ion
Weight 1.74kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot