Einhell 4514160 TE-DA 18/760 Li Solo Drain Cleaner 18V Bare Unit

MPN
4514160
Brand
Einhell
EAN-13
4006825664409
Order Code
97-8885
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £80.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-DA 18/760 Li Solo Drain Cleaner with a durable zinc coated coil and sprial that won't rust. Entering and exiting the pipe is easy thanks to the powered feed and results in a neat and tidy cleaning solution. The direction of rotation can be reversed for clearing even major blockages. For user-friendly cleaning the drum has an inlet, outlet and locking mechanism. An LED illuminates the work area. Its ergonomic design and soft grip result in exceptionally easy handling.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This drain cleaner comes as a Bare Unit, NO battery or charger.

Specifications:

Cable Length: 7.6m.
Cable Diameter: 7mm.
Min./Max. Pipe Diameter: 16/55mm.
Rotation Speed: 560/min.
Weight: 3.69kg.


Reviews

Be the first to submit a review

Trustpilot