Einhell 4514120 TE-CP 18 Li USB-Solo Power X-Change Battery Adaptor 18V Li-ion

MPN
4514120
Brand
Einhell
EAN-13
4006825608878
Order Code
95-5557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-CP 18 LI USB-Solo Power X-Change Battery Adaptor provides a practical and mobile power source for charging devices such as mobile phones, tablets and MP3 players.

The adaptor plugs into a Power X-Change battery, providing plenty of power for charging. It has 2 USB ports, allowing 2 devices to be charged simultaneously. For fast charging, one of the ports is supplied with a powerful 2.1Ah charging current.

Bare unit, no battery or charger.

Voltage: 18 Volt.
Power Output: USB port 1: 1.0Ah, USB port 2: 2.1Ah.
Weight: 0.06kg.


Type Charger
Battery Voltage 18V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot