Einhell 4513940 TE-CD 18/50 Li-i BL Power X-Change Combi Drill 18V 2 x 2.0Ah

MPN
4513940
Brand
Einhell
EAN-13
4006825642483
Order Code
97-8877
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Einhell TE-CD 18/50 Li-i BL Power X-Change Combi Drill combines screwing, drilling and impact drilling in one handy device. Its brushless motor delivers more power and longer run time, with zero mechanical abrasion.

Speed electronics ensure that the tool can be adjusted to each particular material and application, so it can also operate at lower speeds for screwing into softer materials where necessary. Its ergonomic soft grip provides exceptionally easy handling and a firm, secure grip. An LED light provides an optimum view of the work area, even in dark areas.

The lithium-ion battery has a battery management system for optimum discharge control and long battery life. Thanks to the battery capacity indicator with 3 LEDs, you can check the current charge level at a glance. Its Power X-Change system battery can be used in all products from the Power X-Change family.

Supplied with:

2 x 18V 2.0Ah Power X-Change Li-ion Batteries.
1 x Power X-Change Li-ion Charger.
1 x E-Box Basic Carry Case.

Specifications:

Drill Chuck: Single Sleeve 13mm.
No Load Speed: 0-500/0-1,800/min.
Impact Rate: 0-8,000/0-28,800/bpm.
Max. Torque: 50Nm.
Torque Settings: 22.
Drilling Capacity: Concrete 10mm.
Weight: 2.35kg.


Reviews

Be the first to submit a review

Trustpilot