Einhell 4513935 TE-CD 18/48 Li-i Power X-Change Impact Drill 18V 2 x 2.0Ah

MPN
4513935
Brand
Einhell
EAN-13
4006825643930
Order Code
97-8876
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Einhell TE-CD 18/48 Li-i Power X-Change Impact Drill delivers power with pinpoint accuracy exactly where it is needed. Ideal for drilling in harder materials such as stone and brick on restoration and renovation jobs. Electronic speed control ensures the impact drill driver can be adjusted to the particular material and application.

Its ergonomic soft grip provides exceptionally easy handling and a firm, secure grip. An LED light provides an optimum view of the work area, even in dark areas.

The lithium-ion battery has a battery management system for optimum discharge control and long battery life. Thanks to the battery capacity indicator with 3 LEDs, you can check the current charge level at a glance. Its Power X-Change system battery can be used in all products from the Power X-Change family.

Supplied with:

2 x 18V 2.0Ah Power X-Change Li-ion Batteries.
1 x Power X-Change Li-ion Charger.
1 x Carry Case.

Specifications:

Drill Chuck: Single Sleeve 13mm.
No Load Speed: 0-400/0-1,500/min.
Impact Rate: 0-6,400/0-24,000/bpm.
Max. Torque: 48Nm.
Torque Settings: 23.
Charging Time: 80min..
Weight: 1.5kg.


Reviews

Be the first to submit a review

Trustpilot