Einhell 4513926 Power X-Change Cordless Impact Driver 2-Speed W/O Battery

MPN
4513926
Brand
Einhell
EAN-13
4006825635775
Order Code
02-8371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Einhell Power X-Change TE-CD 18/48 Li-i-Solo is a versatile cordless impact driver known for its 2-speed feature suitable for various drilling and impact tasks. Designed without a battery, this power tool offers flexibility for users already utilising the Power X-Change system. It is ideal for both DIY enthusiasts and professionals in need of a reliable and portable drilling solution.
Voltage 18V
Type Cordless impact driver
Chuck Size 1 - 13mm
Height 196mm
Idle speed (details) 400 U/min
Length 223mm
Max. screw Ø 6mm
Max. Torque 48Nm
Misc Attribute TE-CD 18/48 Li-i-Solo
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Torque levels 23
Transmission type 2-speed
Weight 1.41kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot