Einhell 4513870 Power X-Change Cordless Drill 18V Li-ion w/o Battery

MPN
4513870
Brand
Einhell
EAN-13
4006825617740
Order Code
02-8365
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Einhell Power X-Change TE-CD 18 Li E 4513870 is a cordless drill that operates at 18 V using a Li-ion battery. Manufactured by Einhell, this power tool is designed for versatility and convenience, featuring a cordless design for easy mobility. It is ideal for drilling and screw-driving tasks in various materials around the home or workshop.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Dim (L x W x H) 233 x 88 x 211 mm
Height 211mm
Idle speed (details) (1st/2nd gear) 0 - 400 / 0 - 1400 U/min
Length 233mm
Max. Torque 47Nm
Misc Attribute TE-CD 18 LI E
Number of Batteries 0
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 8+1
Transmission type 2-speed
Weight 1.14kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot