Einhell 4513442 TC-SD3.6LI Screwdriver 3.6V 1 x 1.3Ah Li-ion

MPN
4513442
Brand
Einhell
EAN-13
4006825604733
Order Code
95-5528
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Einhell TC-SD3.6LI Screwdriver has right / left turn, 3 step LED battery capacity indicator, bright LED light for poorly lit areas and a locking sleeve. There is a locking button for the turnable handle to lock securely in the desired position when in use. Complete with a soft-grip handle for added grip and control.

Comes with: 4 x Screwdriver Bits, 1 x Holster and 1 x Charger.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 200/Min.
Charging Time: 3-5 Hours.
Weight: 0.4kg.


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot