Einhell 4512112 Power X-Change Battery & Charger Starter Kit 18V 2 x 4.0Ah

MPN
4512112
Brand
Einhell
EAN-13
4006825655766
Order Code
97-8829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Einhell Power-X-Change Starter Kit contains the following:

2 x 18V 4.0Ah Power X-Change Li-ion Batteries. They features a 7-in-1 ABS: Active Battery Management System and a 3-Step LED battery control. The microprocessor controls key parameters like temperature and voltage, and even a deeply discharged battery can be charged in repair mode, which offers a long working battery life. The high-quality Li-ion battery cells provide nearly no self-discharge and the rubber-coated housing gives high impact protection and a high grip. It also has a recessed grip which ensures good ergonomic handling.

1 x 18V PXC Power-X Twincharger charges two 18V Li-ion batteries at the same time and can be used universally for all 18V Power X-Change batteries. Intelligent charging management provides maximum safety and optimum charging. Charging cycles are adjusted to the specific situation, so the batteries have a longer service life. The 6-stage charging system provides the user with up-to-the-moment battery status information. Integrated suspension eyelets for easy wall mounting.


Reviews

Be the first to submit a review

Trustpilot