Einhell 4512103 Power X-Fastcharger 4A

MPN
4512103
Brand
Einhell
EAN-13
4006825650228
Order Code
97-8826
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell Power X-Fastcharger charges all batteries from the Einhell Power X-Change system. 4 amp fast-charging technology ensures shorter charging times. For optimum charging and maximum safety, the battery is permanently monitored by an intelligent charging management system. There is a refresh mode for reactivating exhaustively discharged batteries.
All up-to-the-moment information is provided by the 6-stage charging level LED indicator. The body features integrated suspension eyelets to easily hang on the wall.

Specifications:

Mains Supply: 200-250V / 50-60Hz.
Output Voltage: 21V.
Output Current: 4000mA.
Weight: 0.46kg.


Reviews

Be the first to submit a review

Trustpilot