Einhell 4512069 PXC Power X Twincharger 18V

MPN
4512069
Brand
Einhell
EAN-13
4006825629729
Order Code
95-5494
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell PXC Power-X Twincharger charges two 18V Li-ion batteries at the same time and can be used universally for all 18V Power X-Change batteries. Intelligent charging management provides maximum safety and optimum charging. Charging cycles are adjusted to the specific situation, so the batteries have a longer service life. The 6-stage charging system provides the user with up-to-the-moment battery status information. Integrated suspension eyelets for easy wall mounting.

Specification:

Output Voltage: 18V
Output Current: 3A


Type Charger
Battery Voltage 18V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot