Einhell 4512064 Power X-Boostcharger 6A

MPN
4512064
Brand
Einhell
EAN-13
4006825629019
Order Code
97-8823
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell Power X-Boostcharger 6A can be used to charge all Power X-Change rechargeable batteries. Its selectable boost mode can be used to significantly reduce the charging times, up to 50%. In addition, intelligent charging management provides extra safety: For optimum charging, the battery is permanently monitored while charging is in progress. Refresh mode allows deeply discharged batteries to be reactivated. The 6-stage status LED display keeps users informed on battery status. For user-friendly wall-mounting there are integrated suspension eyelets.

Specifications:

Output Voltage: 18V.
Output Current: 6A.
Weight: 0.83kg.


Reviews

Be the first to submit a review

Trustpilot