Einhell 4511629 Power X-CHANGE PLUS Twinpack 18V 4Ah Li-ion Battery Pack

MPN
4511629
Brand
Einhell
EAN-13
4006825673685
Order Code
02-8350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 30/11/2026

The Einhell 18V 4Ah PXC Plus Twinpack is a power tool battery suitable for various cordless tools. This lithium-ion spare battery, model number 4511629, offers reliable and long-lasting performance. It's ideal for both DIY enthusiasts and professional users needing consistent power supply.
Type Spare battery
Capacity 4Ah
Technology Li-ion
Charging voltage 18V
Dim (L x W x H) 125 x 82 x 55 mm
Height 55mm
Length 125mm
Misc Attribute 18V 4Ah PXC Plus Twinpack
Number of power packs included 2
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Suitable For alle Einhell Power X-Change Produkte
Weight 0.58kg
Width 82mm

Reviews

Be the first to submit a review

Trustpilot