Einhell 4510040 Power X-Change Cordless Impact Wrench 215Nm Without Battery

MPN
4510040
Brand
Einhell
EAN-13
4006825616323
Order Code
02-8347
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £89.95 £89.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Einhell TP-CW 18 Li BL-Solo Power X-Change is a cordless impact driver with 215 Nm torque. This power tool is supplied without a battery or charger, making it ideal for users who already own compatible Power X-Change batteries. It is suitable for driving and removing screws and bolts in various construction or automotive applications.
Type Cordless impact driver
Dim (L x W x H) 161 x 84 x 200 mm
Height 200mm
Idle speed (details) 0-2900 U/min
Length 161mm
Max. Torque 215Nm
Number of Batteries 0
Technology Li-ion
Tool Holder 1/2" (12.5 mm) male square
Weight 1.1kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot