Einhell 4510034 TE-CI 18 LIN Power X-Change Impact Driver 18V Bare Unit

MPN
4510034
Brand
Einhell
EAN-13
4006825618907
Order Code
95-5554
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell TE-CI 18 Li Power X-Change Cordless Impact Driver is fitted with a unique triathlon motor that is powerful and efficient for the highest demands in power-sapping screwdriving jobs. It has a special impact mechanism to eliminate any torsion forces on the user’s wrist, users can therefore effortlessly tighten large and long screws.

The short, lightweight design has ergonomic soft grip surfaces and a rugged aluminium housing that has additional rubber supports for increased protection. The driver has precision speed control for fine adjustment on delicate jobs.

Other features include: a standard Allen screw mount (it is recommended that you use impact resistant bits), practical belt clip and 3 power LEDs included for good all-round illumination.

EINTECI181LI: 1 x 18V 2.0Ah Li-ion Battery
EINTECI18LI: 1 x 18V 1.5Ah Li-ion Battery
EINTECI18LIN: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-2,300/min.
Impact Rate: 0-3,200/bpm
Max. Torque: 140Nm
Weight: 1.45kg

The Einhell TE-CI 18 LIN Power X Change Impact Driver is a Bare Unit, NO battery or charger supplied.


Type Driver

Reviews

Be the first to submit a review

Trustpilot