Einhell 4502128 Circular Saw Blade Set 85x10mm 1.6mm 6 Pieces

MPN
4502128
Brand
Einhell
EAN-13
4006825575347
Order Code
02-8344
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £26.43 £22.47
10+ £21.41
50+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Einhell manufactures the 4502128 circular saw blade set, measuring 85 x 10 x 1.6 mm. The set includes six pieces suitable for a variety of precise cutting tasks. These saw blades are ideal for use with compact circular saws in woodworking and home improvement projects.
Type Circular saw blade set
(Ø) 85mm
Bore Ø 10mm
Circular saw blade size 85 x 10 x 1.6 mm
Rotational speed (max.) 7000 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot