Einhell 4500364 Replacement Chain 25cm For All Chainsaws 1pc

MPN
4500364
Brand
Einhell
EAN-13
4006825644616
Order Code
02-8335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.04
10+ £17.07
50+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Einhell's replacement chain, model 4500364, features a 25cm length and a 1.3mm gauge. With 39 teeth and a 3/8 pitch, it ensures precise and efficient cutting. Ideal for residential and light commercial chainsaw applications, it provides a sharp cutting edge for clean results.
Type Replacement chain
Dim (L x W x H) 360 x 25 x 6 mm
Height 6mm
Length 360mm
Weight 0.12
Width 25mm
Working width 25

Reviews

Be the first to submit a review

Trustpilot