Einhell 4500173 Replacement Chain 35cm 52 Links for GC-EC 1935 Chainsaw

MPN
4500173
Brand
Einhell
EAN-13
4006825663655
Order Code
02-8327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/09/2026

Einhell's 4500173 replacement chain is 35cm long with a pitch of 3/8 inches and 52 drive links. It is designed for efficient cutting and fits various models of chainsaws. Ideal for garden maintenance and small tree felling tasks.
Type Replacement chain
Dim (L x W x H) 490 x 30 x 5 mm
Height 5mm
Length 490mm
Weight 170g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot