Einhell 45.136.02 TE-CD 12 Li Cordless Drill Driver 12V 2 x 1.3Ah Li-Ion

MPN
45.136.02
Brand
Einhell
EAN-13
4006825588583
Order Code
84-4978
Country of Origin
China

Discontinued


The Einhell TE-CD 12 Li cordless drill/screwdriver is a high-quality, high-performance and compact tool for the highest demands on drilling and screwdriving jobs everywhere in the home, workshop and garage.

The lithium ion battery has a battery management system for optimum control and long battery life. Good power transmission is assured by the high-power and high-torque motor and a robust two-speed metal gearing with reversing facility. The single-sleeve quick-change drill chuck of the TE-CD 12 Li enables fast tool change thanks to the automatic spindle lock.

Using the precision electronic speed control and a variable torque it is possible to adapt tool performance with optimum effect to the requirements of the material and screws used, while the Quick Stop function prevents unwanted continued running after the operating switch is released. An LED light provides optimum illumination of the work area. The 1-hour high-speed battery charger and additional lithium ion battery practically eliminate interruptions to your work.

The slim ergonomic design with soft grip provides a good hold and reduces fatigue during use. The TE-CD 12 Li is stored neatly and safely in a practical transport and storage case.


  • Charging time: 1h
  • Number of gears: 2
  • Idle speed (gear 1): 0 to 350rpm
  • Idle speed (gear 2): 0 to 1300rpm
  • Max. torque: 25Nm
  • Number of torque steps: 18
  • Dimensions: 330 x 95 x 265mm
  • Weight: 0.96kg
  • Manufacturer's part no.: 4513602
Voltage 12V
Type Drill / driver
Cordless Yes
Dimensions 330 x 95 x 265mm
For Use With Various

Trustpilot