Einhell 45.133.30 BT-CD 18 Cordless Drill Driver 18V 1 x 1.3Ah NiCd

MPN
45.133.30
Brand
Einhell
EAN-13
4006825541229
Order Code
84-4896

Discontinued


The Einhell BT-CD 18 cordless drill/screwdriver is a high-quality, extremely versatile tool for the highest demands on a broad spectrum of drilling and screwdriving jobs everywhere in the home, workshop and garage.

Excellent power parameters are assured by the powerful, high-torque motor with reversing facility. The quick-change drill chuck on the BT-CD 18 enables tools to be changed quickly. Using the precision electronic speed control and a variable torque it is possible to adapt tool performance with optimum effect to the requirements of the material and screws used, while the quick stop function prevents unwanted continued running after the operating switch is released.

The BT-CD 18 can be stored neatly and safely in a practical transport and storage case.


  • Charging time: 3 to 5h
  • Number of gears: 1
  • Idle speed: 0 to 550rpm
  • Max. torque: 9Nm
  • Number of torque steps: 22
  • Dimensions: 280 x 285 x 96mm
  • Weight: 1.5kg
  • Manufacturer's part no.: 4513330
Voltage 18V
Type Drill / driver
Cordless Yes
Dimensions 280 x 285 x 96mm
For Use With Various
Idle speed 0 to 550rpm
Number of gears 1

Questions

*Question functionality currently disabled
Question by: Product code: 84-4896

Q. Chuck. What is maximum drill size and does it have battery and charger

A. Hi Maurice, thank you for your question. The max drill size is 10mm and this is supplied with a charger and battery.


Trustpilot