Einhell 45.100.20 TE-CI 18 Li Kit Power X-Change Cordless Impact Driver

Order Code:

84-4900

Brand: Einhell MPN: 45.100.20 EAN-13: 4006825601763

Discontinued


The Einhell TE-CI 18 Li Kit cordless impact driver is a fast impact driver which can be used for effortlessly tightening even large, long screws. It is equipped with a unique Triathlon motor for providing excellent power, speed and efficiency. The tool is easy to hold thanks to its short, lightweight design and ergonomic softgrip surfaces. Tool operation can be adapted with optimum effect to particular requirements using the precision electronic speed control. Three power LEDs provide optimum visibility in the work area at all times. The impact driver has a rugged aluminium housing which also has rubber supports for additional protection. A practical belt clip is provided for efficient and safe operation. Complete with 30 minute high-speed battery charger from the Power X-Change series. The cordless impact driver is supplied in a practical transport and storage case.


  • Category: Cordless Impact Screwdriver
  • Range: Einhell Expert Plus
  • Charging time: 1/2h
  • Max. torque hard: 140Nm
  • L x W x H: 330 x 110 x 308mm
  • Product weight: 1.44kg
  • Manufacturer's part no.: 4510020
Type Impact driver
Product Weight 1.44kg

Trustpilot