Einhell 4466260 TC-BS 8038 Belt Sander 76 x 533mm 800W 240V

MPN
4466260
Brand
Einhell
EAN-13
4006825598360
Order Code
95-5504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-BS 8038 Belt Sander ensures a high rate of material removal and is ideal for DIY enthusiasts on numerous sanding jobs. The belt position can be adjusted with the precision adjustment facility. Its quick and easy to change the belt via the built-in belt change facility. Fitted with an additional handle to ensure comfortable handling and enables precise guidance. A ceramic guard protects the tool and abrasive paper in case of a wrongly set belt position.

Supplied with: 1 x Sanding Belt, 1 x Dust Extractor Adaptor & 1 x Dust Bag.

Specification

Input Power: 800W
Belt Speed: 0-380m/min.
Belt Size: 76 x 533mm
Sanding Area: 76 x 142mm
Weight: 3.4kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot