Einhell 4465170 TC-MG 18 Li-Solo Power X-Change Multi Tool 18V Bare Unit

MPN
4465170
Brand
Einhell
EAN-13
4006825628593
Order Code
97-8849
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TC-MG 18 Li-Solo Multi Tool is a flexible, high-quality helper for extension, renovation and restoration jobs. Its comprehensive features help to make easy work of jobs such as sawing, grinding/sanding or scraping.

Designed for ergonomic operation, so it saves a great deal of effort when used in practice. A soft grip ensures safe and comfortable operation. Fitted with an oscillation decoupled battery uptake for vibration reduction. Magnetic tool fixation enables the user to change tools quickly and easily. The chuck also has twelve adjustable settings. Speed electronics allows the tool to be adapted to the particular material and application.

Member of the Power X-Change family, compatible with all Power X-Change batteries and chargers. Comes as a Bare Unit, No battery or charger.

Supplied with:

1 x Triangular Grinding/Sanding Plate.
9 x Sanding Sheets (3xP60/3xP80/3xP120).
1 x Scraper.
1 x Plunge Cut Blade.
1 x HSS Segment Saw Blade.

Specifications:

No Load Speed: 20,000/min.
Oscillating Angle: 3.2°.
Blade Fitting: Starlock.
Weight: 0.88kg without Battery.


Reviews

Be the first to submit a review

Trustpilot