Einhell 4462020 Pro Router TP-RS 18/32 Li BL Brushless Ø125mm No Batt/Charger

MPN
4462020
Brand
Einhell
EAN-13
4006825670776
Order Code
02-8317
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Einhell's TP-RS 18/32 Li BL is a versatile router without a battery or charger, featuring a 125 mm diameter. The sander, part number 4462020, is designed for precision and efficiency in smoothing surfaces. Typical applications include woodworking and detailed crafting tasks.
Type Router
Power 0w
Abrasive surface area Ø 125mm
Connector diameter (vacuum cleaners) 35mm
Number of power packs included 0
Operating Voltage 18V
Orbit diameter 3.2cm
Weight 1.23g

Reviews

Be the first to submit a review

Trustpilot