Einhell 4460731 Power X-Change Cordless delta sander 18V w/o battery charger

MPN
4460731
Brand
Einhell
Order Code
16-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Einhell 4460731 is a Power X-Change Cordless delta sander operating at 18 volts, designed for precision sanding tasks without the encumbrance of a power cord. This unit is designed for efficient material removal and finishing, suited to detailed work in woodworking and furniture manufacturing, where accessibility to tight spaces is essential. With its inclusion in the Power X-Change family, it facilitates flexible power solutions by using interchangeable batteries, though it requires separate acquisition of a compatible charger. The sander's compact construction and ergonomic design support ease of handling, making it an optimal choice for engineers and craftsmen engaged in precise surface finishing and intricate sanding operations.
Type Cordless delta sander
Battery Voltage 18V
Height 151mm
Idle oscillation rate 0 - 22000 /min
Length 138mm
Operating Voltage 18V
Orbit diameter 1.8mm
Product Type Cordless delta sander
Weight 1.03kg
Width 148mm

Reviews

Be the first to submit a review

Trustpilot