Einhell 4460725 TC-OS 18/187 Li Solo Orbital Sander 18V Bare Unit

MPN
4460725
Brand
Einhell
EAN-13
4006825642735
Order Code
97-8851
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.64 £39.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Einhell TC-OS 18/187 Li Solo Orbital Sander is ideal for grinding/sanding flat surfaces. Thanks to the micro hoop & loop fastening, changing the abrasive paper is quick and easy. There is also a clamping device for sheets of sanding paper. Fitted with large soft grip surfaces for comfortable handling.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This orbital sander comes as a Bare Unit, NO battery or charger. 

Supplied with: 1 x Sanding Sheet, 1 x Dust Bag and 1 x Vacuum Adaptor.

Specifications:

Oscillating Speed: 24,000/min.
Oscillating Circuit: 2mm.
Sanding Area: 187 x 90mm.
Sandpaper Size: Hook & Loop 187 x 94mm, Clamp-connection: 237 x 94mm.
Weight: 1.17kg.


Reviews

Be the first to submit a review

Trustpilot